TE Connectivity DT06-12SA-E008 Socket Housing 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-12SA-E008 Socket Housing 12 Pins 1 pc

MPN
DT06-12SA-E008
EAN-13
2050005538884
Order Code
07-5266
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TE Connectivity manufactures the DT06-12SA-E008, a 12-pin socket housing cable from their DT Series. This product is designed for creating secure and reliable electrical connections, commonly used in automotive and industrial applications. Its robust design ensures it withstands harsh environments.
Type Socket housing cable
Number of Contacts 12
Gender Socket
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot