TE Connectivity DT06-12SA-CE10 DT Series Plug Female Shrouded 12P Black

MPN
DT06-12SA-CE10
Order Code
14-0583
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity DT06-12SA-CE10 is a plug from the DT Series featuring 12 positions and a female shrouded design.

It comes in a sleek black colour and is known for its durability and reliable performance in harsh environments.

This connector is ideal for automotive, agricultural, and industrial applications.

Its robust construction ensures secure connections and resistance to moisture and contaminants.


Number of Positions 12
Contact Type Female Socket
Contact Gender FEMALE
Rated Current (Signal) 13
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot