TE Connectivity DT06-12SA-CE05 DEUTSCH Conn 12P Male Shrouded Key A Seal End

MPN
DT06-12SA-CE05
Order Code
14-0558
Country of Origin
Germany
Qty Unit Price (Ex VAT)
40+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,310 in stock

TE Connectivity's DT06-12SA-CE05 is a 12-position male shrouded connector.

It features keyed connectors with a sealed design to ensure durability and protection against environmental factors.

This connector is ideal for use in harsh environments, often used in automotive and industrial applications.

Its secure mating interface and reliable performance are designed for demanding conditions.


Type Male shrouded
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Contacts 12
Rated Current (Signal) 13
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot