TE Connectivity DT06-08SA-C015 DT Socket Connector 8-Pin Straight Type

MPN
DT06-08SA-C015
EAN-13
2050003953207
Order Code
07-5255
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The TE Connectivity DT06-08SA-C015 is a bullet connector socket with a straight configuration and 8 pins. It is part of the DT series, which is known for its durability and is frequently used in automotive and industrial applications. This connector is designed for secure and reliable connectivity in harsh environments.
Type Socket, straight
Number of Contacts 8
Gender Socket
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 1500V AC
Number of pins 8
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 8
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot