TE Connectivity DT04-6P-E004 DT Pin Housing Cable 6 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-6P-E004 DT Pin Housing Cable 6 Pins 1 pc

MPN
DT04-6P-E004
EAN-13
2050005364469
Order Code
07-5251
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.89
10+ £1.50
100+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The TE Connectivity DT04-6P-E004 is a connector with six male contacts.

It features an unshrouded design for ease of use.

This connector is durable and reliable, making it ideal for automotive and industrial applications.

Its compact form enhances installation flexibility in tight spaces.


Type Plug, straight
Number of Contacts 6
Gender Male
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 47 x 24.69 x 45.92 mm
Height 45.92mm
IP Rating IP68
Length 47mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 3
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 6
Width 24.69mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot