TE Connectivity DT04-6P-CL09 DT Pin Housing PCB 6 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-6P-CL09 DT Pin Housing PCB 6 Pins 1 pc

MPN
DT04-6P-CL09
EAN-13
2050005540566
Order Code
07-5250
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

TE Connectivity manufactures the DT04-6P-CL09 pin housing PCB, which features six pins and is part of the DT Series. This component is designed for reliable electrical connections in harsh environments. It is typically used in automotive and industrial applications where robust and water-resistant connectors are required.
Type Pin housing PCB
Number of Ways 6
Mounting Type Board Mount
Mounting Direction Straight
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 6

Reviews

Be the first to submit a review

Trustpilot