TE Connectivity DT04-6P-CL06 Pin Housing PCB 6 Pins 1 pc

MPN
DT04-6P-CL06
EAN-13
2050005541532
Order Code
07-5249
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The TE Connectivity DT04-6P-CL06 Pin housing PCB is part of the DT Series and features a 6-pin configuration. This durable pin housing is suitable for applications that require robust connectivity, typically used in automotive and industrial electronics. Its design ensures reliable protection and connection for printed circuit boards (PCBs).
Type Pin housing PCB
Number of Ways 6
Mounting Type Board Mount
Mounting Direction Straight
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 6

Reviews

Be the first to submit a review

Trustpilot