TE Connectivity DT04-6P-CE03 DT Pin Housing Cable 6 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-6P-CE03 DT Pin Housing Cable 6 Pins 1 pc

MPN
DT04-6P-CE03
EAN-13
2050005364391
Order Code
07-5248
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £4.18
10+ £4.14
100+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TE Connectivity manufactures the DT04-6P-CE03 pin housing cable, which features a 6-pin configuration suitable for secure electrical connections. It is known for its robust design, often utilised in automotive and industrial applications for reliable performance. The part is compatible with various wire sizes, supporting efficient power and signal transmission in demanding environments.
Type Plug, straight
Number of Contacts 6
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 20.83 x 24.16 x 47.19 mm
Height 47.19mm
IP Rating IP68
Length 20.83mm
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 3
Product Depth (mm) 47.19
Product Height (mm) 20.83
Series DT
Termination Method Crimp
Width 24.16mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot