TE Connectivity DT04-4P-E003 DT Pin Housing Cable 4 Pins 1 pc

MPN
DT04-4P-E003
EAN-13
2050005367118
Order Code
07-5244
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.83
100+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TE Connectivity manufactures the DT04-4P-E003 pin housing cable, a robust solution for connecting multiple circuits. This pin housing cable accommodates four pins, providing reliable connectivity for various applications. It is typically used in automotive and industrial sectors, ensuring secure and efficient electrical connections.
Type Plug, straight
Number of Contacts 4
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 20.83 x 20.24 x 47.45 mm
Height 47.45mm
IP Rating IP68
Length 20.83mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Width 20.24mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot