TE Connectivity DT04-4P-CE04 DT Pin Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-4P-CE04 DT Pin Housing Cable 4 Pins 1 pc

MPN
DT04-4P-CE04
EAN-13
2050005368535
Order Code
07-5242
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £4.27
10+ £3.93
100+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4,637 availableBack-order availability date - 08/10/2026

TE Connectivity manufactures the DT04-4P-CE04 pin housing cable, featuring a four-pin configuration. It is used for secure and reliable electrical connections, often in automotive and industrial applications. The part is durable and suitable for environments that require robust performance.
Type Plug, straight
Number of Contacts 4
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 20.83 x 19.71 x 58.19 mm
Height 58.19mm
IP Rating IP68
Length 20.83mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Width 19.71mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot