TE Connectivity DT04-4P-CE03 DT Pin Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-4P-CE03 DT Pin Housing Cable 4 Pins 1 pc

MPN
DT04-4P-CE03
EAN-13
2050005368566
Order Code
07-5241
Country of Origin
USA
View Full Product Range (36)

Discontinued


TE Connectivity manufactures the DT04-4P-CE03 pin housing cable, designed for secure electrical connections with four pins. This reliable connector is typically used in automotive, industrial, or equipment applications where durability and robustness are essential. Its compact design and high performance make it ideal for harsh environments and demanding conditions.
Type Plug, straight
Number of Contacts 4
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 20.83 x 19.71 x 47.45 mm
Height 47.45mm
IP Rating IP68
Length 20.83mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Width 19.71mm
Wire Gauge (AWG) 14

Trustpilot