TE Connectivity DT04-4P-CE01 DT 4-Pin Housing Cable 1 pc

Image Representative of Range

TE Connectivity DT04-4P-CE01 DT 4-Pin Housing Cable 1 pc

MPN
DT04-4P-CE01
EAN-13
2050005366906
Order Code
07-5240
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.75
10+ £1.61
25+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TE Connectivity's DT04-4P-CE01 is a pin housing cable designed for robust electrical connections, featuring a total of 4 pins. It is commonly used in automotive and industrial applications where secure and reliable connections are essential. The product is engineered for durability and ease of use in harsh environments.
Type Plug, straight
Number of Contacts 4
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 20.83 x 20.24 x 47.45 mm
Height 47.45mm
IP Rating IP68
Length 20.83mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Military Spec False
Min. temperature -55°C
Pins per row 2
REACH Compliant
ROHS Yes
Series DT
Width 20.24mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot