TE Connectivity DT04-4P-C017 DT Pin Housing Cable 4 Pins 1 pc

MPN
DT04-4P-C017
EAN-13
4064161274447
Order Code
07-5239
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The TE Connectivity DT04-4P-C017 is a pin housing cable from the DT Series, featuring a total of four pins in a single piece. Known for its durability and secure connections, this product is widely used in automotive and industrial applications. Its robust design ensures reliable performance in harsh environmental conditions.
Type Pin housing cable
Number of Contacts 4
Number of Rows N/A
Connection Crimp
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot