TE Connectivity DT04-3P-P007 DT Pin Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-3P-P007 DT Pin Housing Cable 3 Pins 1 pc

MPN
DT04-3P-P007
EAN-13
2050005368504
Order Code
07-5236
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £16.98
10+ £16.15
25+ £16.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TE Connectivity DT04-3P-P007 is a pin housing cable designed for secure electrical connections. It features three pins and is known for its robust construction and reliability in harsh environments. Typically used in automotive and industrial applications, it ensures durable and efficient connectivity.
Type Plug, straight
Number of Contacts 3
Gender Receptacle
Number of Rows 3
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Male Pin
Current Rating 13a
Depth 48.01mm
Dimensions (L x W x H) 44 x 24.71 x 48.01 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 48.01mm
Housing Color Grey
Hybrid Connector No
IP Rating IP68
Length 44mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Operating Supply Voltage 250v
Packaging Bulk
Pitch 8.7mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable No
Strain Relief Add By Accessory
Termination Crimp
Voltage Rating 250v
Width 24.71mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot