TE Connectivity DT04-3P-LE08 DT 3-Pin Housing Robust 1 pc

Image Representative of Range

TE Connectivity DT04-3P-LE08 DT 3-Pin Housing Robust 1 pc

MPN
DT04-3P-LE08
EAN-13
2050005366999
Order Code
07-5235
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TE Connectivity's DT04-3P-LE08 pin housing cable is a 3-pin connector designed for robust automotive and industrial applications. It provides reliable connections with a secure locking mechanism, suitable for harsh environmental conditions. This product is typically used in vehicles and machinery requiring durable electrical connectivity.
Type Plug, straight
Number of Contacts 3
Number of Rows 3
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 40.51 x 31.75 x 55.40 mm
Height 55.40mm
IP Rating IP68
Length 40.51mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Width 31.75mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot