TE Connectivity DT04-3P-L012 DT Series 3P Grey Housing With Flange

Image Representative of Range

TE Connectivity DT04-3P-L012 DT Series 3P Grey Housing With Flange

MPN
DT04-3P-L012
EAN-13
2050008241644
Order Code
07-5234
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The TE Connectivity DT04-3P-L012 is a robust, unshrouded female connector with a 3-position configuration, designed for efficient wire-to-wire connections.

Its grey flange design offers secure mounting for demanding environments.

It is made to provide durable and reliable performance in harsh conditions, making it ideal for automotive and industrial applications.

This connector is suitable for use in heavy equipment and machinery, where secure connectivity is critical.


Type Pin housing cable
Gender Female
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Packaging Type Package
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 3

Reviews

Be the first to submit a review

Trustpilot