The TE Connectivity DT04-3P-L012 is a robust, unshrouded female connector with a 3-position configuration, designed for efficient wire-to-wire connections.
Its grey flange design offers secure mounting for demanding environments.
It is made to provide durable and reliable performance in harsh conditions, making it ideal for automotive and industrial applications.
This connector is suitable for use in heavy equipment and machinery, where secure connectivity is critical.
| Gender |
Female |
| Contact Gender |
MALE |
| Maximum Operating Temperature |
125 |
| Minimum Operating Temperature |
-55 |
| Number of Positions |
3 |
| Rated Current (Signal) |
13 |
| Termination Type |
CRIMP |
| Total Number of Contacts |
3 |
To use this facility please Sign In.
Sign In