TE Connectivity DT04-3P-EP10 Pin Housing Cable 3-Pin 1pc

Image Representative of Range

TE Connectivity DT04-3P-EP10 Pin Housing Cable 3-Pin 1pc

MPN
DT04-3P-EP10
EAN-13
2050005538709
Order Code
07-5233
Country of Origin
USA
View Full Product Range (18)

Discontinued


TE Connectivity's DT04-3P-EP10 is a pin housing cable featuring a total of three pins. It is part of the DT Series, known for robust connections in harsh environments. Typical applications include automotive, construction, and agricultural equipment where reliable and durable interconnections are crucial.
Type Pin housing cable
Number of Contacts 3
Connection Crimp
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3

Trustpilot