TE Connectivity DT04-3P-E008 Pin Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-3P-E008 Pin Housing Cable 3 Pins 1 pc

MPN
DT04-3P-E008
EAN-13
2050005366982
Order Code
07-5231
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.69
10+ £3.48
100+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,633 availableBack-order availability date - 03/10/2026

TE Connectivity DT04-3P-E008 pin housing cable features three pins. It is designed for robust connectivity in harsh environments. Typical applications include automotive and industrial equipment.
Type Plug, straight
Number of Contacts 3
Number of Rows 3
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 21.15 x 24.71 x 55.40 mm
Height 55.40mm
IP Rating IP68
Length 21.15mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Width 24.71mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot