TE Connectivity DT04-3P-E005 Pin Housing Cable 3 Pins

MPN
DT04-3P-E005
EAN-13
2050005364490
Order Code
07-5230
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TE Connectivity's DT04-3P-E005 pin housing cable features a three-pin design, ensuring secure and reliable connections. It is typically used in automotive and industrial applications for robust performance. The component is designed to withstand harsh environmental conditions, making it ideal for challenging operational settings.
Type Plug, straight
Number of Contacts 3
Number of Rows 3
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 21.14 x 24.71 x 44.65 mm
Height 44.65mm
IP Rating IP68
Length 21.14mm
Manufacturer Series DT
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Series DT
Width 24.71mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot