TE Connectivity DT04-3P-E003 DT 3-Pin Housing Cable 1 pc

Image Representative of Range

TE Connectivity DT04-3P-E003 DT 3-Pin Housing Cable 1 pc

MPN
DT04-3P-E003
EAN-13
2050005366975
Order Code
07-5229
Country of Origin
USA
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

TE Connectivity's DT04-3P-E003 is a pin housing cable designed for robust connectivity needs. It features a three-pin configuration, making it suitable for industrial and automotive applications. Typically used where reliable cable connections are crucial, this product ensures high durability and performance stability.
Type Plug, straight
Number of Contacts 3
Number of Rows 3
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 21.13 x 24.71 x 44.65 mm
Height 44.65mm
IP Rating IP68
Length 21.13mm
Manufacturer Series DT
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Series DT
Width 24.71mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot