TE Connectivity DT04-3P-CL06 DT Pin Housing PCB 3 Pins 1 pc

MPN
DT04-3P-CL06
EAN-13
4064161274522
Order Code
07-5228
Country of Origin
United Kingdom

Discontinued


The DT04-3P-CL06 by TE Connectivity is a pin housing PCB with three pins. It features a durable design suitable for automotive and industrial applications. This enclosure is ideal for safeguarding electronic connections from harsh environmental conditions.
Type Pin housing PCB
Number of Ways 3
Mounting Type Board Mount
Mounting Direction Straight
Colour Black
Contact Material Copper Alloy
Contact Plating Nickel
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Colour Grey
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute DT Serie
Mount Panel
Number of Contacts 3
Reach SVHC Compliant Unknown
Series DT

Trustpilot