TE Connectivity DT04-3P-CE09 DT Pin Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-3P-CE09 DT Pin Housing Cable 3 Pins 1 pc

MPN
DT04-3P-CE09
EAN-13
2050005367088
Order Code
07-5227
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The TE Connectivity DT04-3P-CE09 is a pin housing cable designed for secure and reliable wire connections, featuring three pins for electrical interface. This durable component is suitable for harsh environments, commonly used in automotive and industrial applications. It ensures a robust performance with reliable contact retention and protection against environmental factors.
Type Plug, straight
Number of Contacts 3
Number of Rows 3
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 21.15 x 24.71 x 55.40 mm
Height 55.40mm
IP Rating IP68
Length 21.15mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Width 24.71mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot