TE Connectivity DT04-3P-CE04 DT Pin Housing Cable 3-Pin 1 pc

Image Representative of Range

TE Connectivity DT04-3P-CE04 DT Pin Housing Cable 3-Pin 1 pc

MPN
DT04-3P-CE04
EAN-13
2050005367095
Order Code
07-5226
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.14
10+ £2.89
100+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The TE Connectivity DT04-3P-CE04 pin housing cable is a three-pin connector designed for reliable electrical connections. Key attributes include a robust housing that ensures durable performance in harsh environments. It is typically used in automotive and industrial applications for secure and efficient cable management.
Type Plug, straight
Number of Contacts 3
Number of Rows 3
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 21.15 x 24.71 x 55.40 mm
Height 55.40mm
IP Rating IP68
Length 21.15mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Width 24.71mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot