The TE Connectivity DT04-3P-CE03 is a DT Series connector featuring a female shrouded design with three positions.
It is black in colour, providing a durable and robust housing for electrical connections.
Typically used in automotive and industrial applications, it ensures reliable performance under harsh conditions.
The connector offers secure mating and easy assembly, making it suitable for diverse wiring solutions.
| Type |
Plug, straight |
| Number of Contacts |
3 |
| Gender |
Female |
| Number of Rows |
3 |
| Case Material |
PA GF |
| Colour |
Black |
| Connection Angle |
180° |
| Connector System |
wire-to-wire |
| Contact Gender |
MALE |
| Dimensions |
(L x W x H) 21.15 x 24.71 x 44.65 mm |
| Height |
44.65mm |
| IP Rating |
IP68 |
| Length |
21.15mm |
| Maximum Operating Temperature |
125 |
| Maximum Temperature |
+125°C |
| Maximum Wire Size AWG |
14 |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55 |
| Rated Current (Signal) |
13 |
| Series |
DT |
| Termination Type |
CRIMP |
| Total Number of Contacts |
3 |
| Width |
24.71mm |
| Wire Gauge (AWG) |
14 |