TE Connectivity DT04-3P-CE01 DT Pin Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-3P-CE01 DT Pin Housing Cable 3 Pins 1 pc

MPN
DT04-3P-CE01
EAN-13
2050005367033
Order Code
07-5224
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

TE Connectivity's pin housing cable DT04-3P-CE01 is designed for reliable electrical connections with a three-pin configuration. It features a robust housing suitable for harsh environments, commonly used in automotive and industrial applications. This product ensures secure connections in demanding conditions, enhancing operational durability and performance.
Type Plug, straight
Number of Contacts 3
Number of Rows 3
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 21.15 x 24.71 x 44.65 mm
Height 44.65mm
IP Rating IP68
Length 21.15mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Width 24.71mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot