TE Connectivity DT04-2P-EP04 DT Series Pin Housing Cable 2-Pin 1 pc

Image Representative of Range

TE Connectivity DT04-2P-EP04 DT Series Pin Housing Cable 2-Pin 1 pc

MPN
DT04-2P-EP04
EAN-13
2050005364407
Order Code
07-5220
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
10+ £2.12
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The TE Connectivity DT04-2P-EP04 is a pin housing cable with two pins. It features a robust design suitable for harsh environments, often used in automotive and heavy-duty applications. The product offers reliable electrical performance for secure connections in demanding conditions.
Type Plug, straight
Number of Contacts 2
Number of Rows 1
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 17.15 x 17.02 x 46.18 mm
Height 46.18mm
IP Rating IP68
Length 17.15mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 17.02mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot