TE Connectivity DT04-2P-E008 Pin Housing Cable 2-Pin 1 pc

Image Representative of Range

TE Connectivity DT04-2P-E008 Pin Housing Cable 2-Pin 1 pc

MPN
DT04-2P-E008
EAN-13
2050005364483
Order Code
07-5219
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.30
100+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

TE Connectivity manufactures the DT04-2P-E008 pin housing cable, designed to accommodate two pins. This robust connector is ideal for secure electrical connections in automotive and heavy-duty applications. Its durable build ensures reliable performance in harsh environments.
Type Plug, straight
Number of Contacts 2
Number of Rows 1
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 17.35 x 17.02 x 56.30 mm
Height 56.30mm
IP Rating IP68
Length 17.35mm
Manufacturer Series DT
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Pins per row 2
Series DT
Width 17.02mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot