TE Connectivity DT04-2P-E005 DT Pin Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-2P-E005 DT Pin Housing Cable 2 Pins 1 pc

Order Code:

07-5218

Brand: TE Connectivity MPN: DT04-2P-E005 EAN-13: 2050005366784
Qty Unit Price (Inc VAT)
2+ £3.06
10+ £2.82
100+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
67 in stock, despatched in 4 working days

TE Connectivity's DT04-2P-E005 pin housing cable features a 2-pin configuration, providing durable and reliable connectors for automotive and marine applications. The robust design ensures excellent environmental sealing, making it suitable for harsh outdoor conditions. This particular model is ideal for applications requiring sturdy and waterproof electrical connections.
Type Plug, straight
Number of Contacts 2
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 17.15 x 17.02 x 46.18 mm
Height 46.18mm
IP Rating IP68
Length 17.15mm
Max Operating Temperature 125
Max. temperature +125°C
Min Operating Temperature -55
Min. temperature -55°C
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 17.02mm
Wire Gauge (AWG) 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot