TE Connectivity DT04-2P-E004 DT Pin Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-2P-E004 DT Pin Housing Cable 2 Pins 1 pc

MPN
DT04-2P-E004
EAN-13
2050005367002
Order Code
07-5217
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £1.00
100+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The TE Connectivity DT04-2P-E004 connector is a 2-position female shrouded device in black.

It features a secure locking mechanism and high resistance to harsh environments.

This connector is typically used in automotive and transportation applications.

It ensures reliable electrical performance even in demanding conditions.


Type Plug, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 17.15 x 17.55 x 43.38 mm
Height 43.38mm
IP Rating IP68
Length 17.15mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 17.55mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot