TE Connectivity DT04-2P-E004 DT Connector 2P Female Shrouded Black

MPN
DT04-2P-E004
Order Code
14-0633
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity DT04-2P-E004 connector is a 2-position female shrouded device in black.

It features a secure locking mechanism and high resistance to harsh environments.

This connector is typically used in automotive and transportation applications.

It ensures reliable electrical performance even in demanding conditions.


Gender Female
Contact Gender MALE
Max Operating Temperature 125
Min Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot