TE Connectivity DT04-2P-CE09 DT Series Connector Female Unshrouded 2P

Order Code:

14-0743

Brand: TE Connectivity MPN: DT04-2P-CE09
Qty Unit Price (Ex VAT)
150+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
1,137 in stock, despatched in 5 working days

TE Connectivity's DT04-2P-CE09 is a female connector from the DT Series.

It features an unshrouded design with two positions for secure connections.

This connector is typically used in harsh environments like automotive and industrial applications.

It ensures high performance and reliability due to its robust construction.


Contact Gender MALE
Max Operating Temperature 125
Min Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot