TE Connectivity DT04-2P-CE09 DT Pin Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-2P-CE09 DT Pin Housing Cable 2 Pins 1 pc

MPN
DT04-2P-CE09
EAN-13
2050005366951
Order Code
07-5215
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.61
100+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

TE Connectivity's DT04-2P-CE09 is a female connector from the DT Series.

It features an unshrouded design with two positions for secure connections.

This connector is typically used in harsh environments like automotive and industrial applications.

It ensures high performance and reliability due to its robust construction.


Type Plug, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 17.37 x 17.55 x 55.91 mm
Height 55.91mm
IP Rating IP68
Length 17.37mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 17.55mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot