TE Connectivity DT04-2P-CE04 Pin Housing Cable 2-Pin 1 pc

Image Representative of Range

TE Connectivity DT04-2P-CE04 Pin Housing Cable 2-Pin 1 pc

MPN
DT04-2P-CE04
EAN-13
2050005366869
Order Code
07-5214
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TE Connectivity's DT04-2P-CE04 is a pin housing cable designed with a total of two pins, ensuring reliable connectivity. It is commonly used in automotive and industrial applications for secure electrical connections. This product supports robust performance in harsh environments, a typical attribute of TE Connectivity's durable solutions.
Type Plug, straight
Number of Contacts 2
Number of Rows 1
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 17.37 x 17.02 x 56.30 mm
Height 56.30mm
IP Rating IP68
Length 17.37mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 17.02mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot