TE Connectivity DT04-2P-CE03 DT Pin Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-2P-CE03 DT Pin Housing Cable 2 Pins 1 pc

MPN
DT04-2P-CE03
EAN-13
2050005366944
Order Code
07-5213
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.60
10+ £1.48
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The TE Connectivity DT04-2P-CE03 is a pin housing cable with 2 pins, suitable for use in automotive and industrial applications. It is designed for high-reliability performance, offering secure and durable connections. This component is known for its robust construction, making it ideal for harsh environments.
Type Plug, straight
Number of Contacts 2
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 17.15 x 17.02 x 46.30 mm
Height 46.30mm
IP Rating IP68
Length 17.15mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Pins per row 2
Rated Current (Signal) 13
Series DT
Total Number of Contacts 2
Width 17.02mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot