TE Connectivity DT04-2P-C015 DT Connector Male 2 Contacts Unshrouded

MPN
DT04-2P-C015
Order Code
14-0627
Country of Origin
China
Qty Unit Price (Ex VAT)
250+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity DT04-2P-C015 is a durable connector known for its reliable two-contact design.

It features an unshrouded male configuration, making it suitable for various rugged applications.

This connector is ideal for automotive and industrial applications requiring secure electrical connections.

Its robust construction ensures lasting performance in harsh environments.


Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot