TE Connectivity DT04-12PD-C015 DT Pin Housing Cable With 12 Pins

Image Representative of Range

TE Connectivity DT04-12PD-C015 DT Pin Housing Cable With 12 Pins

MPN
DT04-12PD-C015
EAN-13
2050005367309
Order Code
07-5210
Country of Origin
USA
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £11.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TE Connectivity DT04-12PD-C015 pin housing cable is designed for durability and reliability in harsh environments. This housing accommodates 12 pins and is commonly used in automotive and industrial applications. It ensures secure electrical connections between wires, supporting robust and efficient performance.
Type Plug, straight
Number of Contacts 12
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Brown
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 40.56 x 22.25 x 45.92 mm
Height 45.92mm
Industrial packaging No
Length 40.56mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Mounting Cable Mount
Pins per row 6
Series DT
Termination Method Crimp
Width 22.25mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot