TE Connectivity DT04-12PC-CE01 Pin Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-12PC-CE01 Pin Housing Cable 12 Pins 1 pc

MPN
DT04-12PC-CE01
EAN-13
2050005367286
Order Code
07-5208
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The TE Connectivity DT04-12PC-CE01 is a pin housing cable with 12 pins, designed for versatile and robust interconnect solutions. Manufactured by TE Connectivity, it is suitable for demanding applications in automotive and industrial environments. Known for its durability, the component is ideal for high-reliability electrical connections.
Type Plug, straight
Number of Contacts 12
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Green
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 40.56 x 22.25 x 47.19 mm
Height 47.19mm
Industrial packaging No
IP Rating IP68
Length 40.56mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Mounting Cable Mount
Pins per row 6
Series DT
Termination Method Crimp
Width 22.25mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot