TE Connectivity DT04-12PC-C015 DT Series 12-Pin Housing Cable 1 pc

Image Representative of Range

TE Connectivity DT04-12PC-C015 DT Series 12-Pin Housing Cable 1 pc

MPN
DT04-12PC-C015
EAN-13
4064161272597
Order Code
07-5207
Country of Origin
USA
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TE Connectivity produces the DT04-12PC-C015 pin housing cable, which features a 12-pin configuration suitable for secure electrical connections. This housing is designed for durability and reliability in harsh environments, making it ideal for automotive and industrial applications. The product ensures consistent performance in transmitting electrical signals effectively.
Type Plug, straight
Number of Contacts 12
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Green
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 40.56 x 22.25 x 45.92 mm
Height 45.92mm
Industrial packaging No
Length 40.56mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Mounting Cable Mount
Pins per row 6
Series DT
Termination Method Crimp
Width 22.25mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot