TE Connectivity DT04-12PB Pin Housing Cable 12-Pin 1 pc Reliable

Image Representative of Range

TE Connectivity DT04-12PB Pin Housing Cable 12-Pin 1 pc Reliable

MPN
DT04-12PB
EAN-13
2050005367163
Order Code
07-5201
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TE Connectivity's DT04-12PB is a pin housing cable with a total of 12 pins. This component is ideal for heavy-duty applications, offering robust connectivity and reliability. It is commonly used in automotive, industrial, and marine environments.
Type Plug, straight
Number of Contacts 12
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 40.56 x 22.25 x 45.92 mm
Height 45.92mm
Industrial packaging No
Length 40.56mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 6
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12
Width 22.25mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot