TE Connectivity DT04-12PB-L012 DT Pin Housing Cable 12 Pins 1 pc

MPN
DT04-12PB-L012
EAN-13
2050005367170
Order Code
07-5205
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £13.97 £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's DT04-12PB-L012 is a pin housing cable with 12 pins. It features a robust design suited for harsh environments, typical in automotive and industrial applications. The connector is renowned for its durability and reliability.
Type Blade terminal, straight
Number of Contacts 12
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 55.12 x 35.56 x 45.92 mm
Height 45.92mm
Industrial packaging No
IP Rating IP68
Length 55.12mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Pins per row 6
Rated Current (Signal) 13
Series DT
Total Number of Contacts 12
Width 35.56mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot