TE Connectivity DT04-12PB-CE01 DT Pin Housing Cable 12 Pins

Image Representative of Range

TE Connectivity DT04-12PB-CE01 DT Pin Housing Cable 12 Pins

MPN
DT04-12PB-CE01
EAN-13
2050005367248
Order Code
07-5204
Country of Origin
USA
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TE Connectivity manufactures the DT04-12PB-CE01 pin housing cable which accommodates a total of 12 pins. This durable connector is typically used in automotive and industrial applications for reliable electrical connections. Key features include robust construction for environmental resistance and ease of assembly with existing wiring systems.
Type Plug, straight
Number of Contacts 12
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 40.56 x 20.83 x 47.19 mm
Height 47.19mm
Industrial packaging No
IP Rating IP68
Length 40.56mm
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 6
Series DT
Termination Method Crimp
Width 20.83mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot