TE Connectivity DT04-12PB-C015 DT Pin Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-12PB-C015 DT Pin Housing Cable 12 Pins 1 pc

MPN
DT04-12PB-C015
EAN-13
2050005367255
Order Code
07-5203
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TE Connectivity's DT04-12PB-C015 is a pin housing cable featuring a total of 12 pins. It is designed for reliable electrical connections, suitable for various industrial and automotive applications. This product ensures optimal performance with robust construction.
Type Plug, straight
Number of Contacts 12
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 40.56 x 22.25 x 45.92 mm
Height 45.92mm
Industrial packaging No
IP Rating IP68
Length 40.56mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Military Spec False
Min. temperature -55°C
Pins per row 6
REACH Compliant
ROHS Yes
Series DT
Width 22.25mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot