TE Connectivity DT04-12PB-BL04 DT Series Automotive Housing Male 12 Pin Shrouded

MPN
DT04-12PB-BL04
Order Code
14-0571
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 11/06/2026

TE Connectivity's DT04-12PB-BL04 is a 12-pin automotive housing for male connectors that features a shrouded design, enhancing durability and protection.

Manufactured for robust performance, it is commonly used in harsh environment applications like automotive and industrial settings.

The connector offers reliable electrical connections with a wide range of sealing to prevent ingress of moisture.

Its versatility makes it suitable for applications requiring secure and efficient connectivity.


Number of Positions 12
Contact Type Male Plug
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot