TE Connectivity DT04-12PA-LE01 Pin Housing PCB 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-12PA-LE01 Pin Housing PCB 12 Pins 1 pc

MPN
DT04-12PA-LE01
EAN-13
2050005540993
Order Code
07-5200
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

TE Connectivity produces the DT04-12PA-LE01 pin housing, suitable for PCB applications. It accommodates a total of 12 pins, making it ideal for complex electrical connections in automotive and industrial settings. The DT series housings are known for rugged durability and reliable performance in harsh environments.
Type Pin housing PCB
Number of Ways 12
Mounting Type Board Mount
Mounting Direction Straight
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot