TE Connectivity DT04-12PA-CE03 DT Pin Housing 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-12PA-CE03 DT Pin Housing 12 Pins 1 pc

MPN
DT04-12PA-CE03
EAN-13
2050005538921
Order Code
07-5197
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 752 availableBack-order availability date - 08/10/2026

TE Connectivity's DT04-12PA-CE03 pin housing cable is designed to accommodate 12 pins. It is part of the DT Series and is ideal for secure connections in harsh environments. Typical applications include automotive and industrial electrical systems, where durable and reliable connections are essential.
Type Pin housing cable
Number of Contacts 12
Connection Crimp
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot