TE Connectivity DT04-12PA-C017 DT Pin Housing Cable 12 Pins 1 pc

MPN
DT04-12PA-C017
EAN-13
2050005540894
Order Code
07-5196
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.85 £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

TE Connectivity manufactures the DT04-12PA-C017 pin housing cable, which is part of the DT series. This component accommodates 12 pins and is designed for robust electrical applications, often used in automotive and industrial environments. The pin housing offers durability and reliability, suitable for environments requiring secure and weather-resistant connections.
Type Pin housing cable
Number of Contacts 12
Gender RCP
Number of Rows 2
Body Orientation Straight
Connection Crimp
Misc Attribute DT Serie
Mounting Cable Mount
Series DT
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot