TE Connectivity DT04-12PA-C015 DT Connector Female Shrouded Key A 12Pos Seal

MPN
DT04-12PA-C015
Order Code
14-0568
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 09/09/2026

The TE Connectivity DT04-12PA-C015 is a female shrouded connector with Key A configuration.

It features 12 positions and a robust sealing design for durability.

Ideal for automotive and industrial applications, it ensures reliable electrical connections.

The connector is suited for environments requiring moisture and dust resistance.


Gender Female
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Positions 12
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot