TE Connectivity DT04-08PB DT Pin Housing Cable 8-Pin 1 pc

Image Representative of Range

TE Connectivity DT04-08PB DT Pin Housing Cable 8-Pin 1 pc

MPN
DT04-08PB
EAN-13
2050005367156
Order Code
07-5190
Country of Origin
USA
View Full Product Range (36)

Discontinued


TE Connectivity's DT04-08PB pin housing cable accommodates eight pins, ensuring reliable connections. It is known for its robust design, making it suitable for automotive and industrial applications. The product is durable and supports a wide range of operating conditions.
Type Plug, straight
Number of Contacts 8
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 36.45 x 25.40 x 45.67 mm
Height 45.67mm
Industrial packaging No
IP Rating IP68
Length 36.45mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Pins per row 4
Rated Current (Signal) 13
Series DT
Total Number of Contacts 8
Width 25.40mm
Wire Gauge (AWG) 14

Trustpilot