TE Connectivity DT04-08PB-C015 DT Pin Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-08PB-C015 DT Pin Housing Cable 8 Pins 1 pc

MPN
DT04-08PB-C015
EAN-13
2050005367217
Order Code
07-5191
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TE Connectivity DT04-08PB-C015 is an 8-pin housing cable designed for reliable electrical connections. It features a robust design ideal for harsh environmental conditions. This part is commonly used in industrial and automotive applications for secure and durable connectivity.
Type Plug, straight
Number of Contacts 8
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 36.45 x 25.40 x 45.67 mm
Height 45.67mm
Industrial packaging No
IP Rating IP68
Length 36.45mm
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 4
Series DT
Termination Method Crimp
Width 25.40mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot